| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Harvard | |
| C28x | |
| C28x | |
| Floating-Point | |
| 32 | |
| Flash | |
| 32KB | |
| 12KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 1 | |
| 16 | |
| 12 | |
| 100 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.47 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 14.2(Max) |
| Package Length | 14.2(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
If you want to process analog signals, this TMS320F28015PZS digital signal processor from Texas Instruments is going to be a must. This DSP processor has an operating temperature range of -40 °C to 125 °C. 100 MHz is its maximum speed. Its flash program memory is 32KB. Its ADC resolution is 12 Bit. This device is based on the C28x core architecture. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. This is a 32 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

