| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| VLIW | |
| C674x | |
| C674x | |
| Fixed-Point|Floating-Point | |
| 64 | |
| 3648 | |
| 448KB | |
| No | |
| I2C/SPI/UART/USB | |
| 375 | |
| 1 | |
| 16 | |
| 0 | |
| 3 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.05|1.14|1.25|0.95 | |
| 1|1.1|1.2|1.3 | |
| 1.05|1.16|1.32|1.35 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) mm |
| Package Width | 13.1(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
Loosing information is not a problem with this TMS320C6748EZCEA3 digital signal processor developed by Texas Instruments.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

