| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C6000 | |
| VLIW | |
| C674x | |
| Fixed-Point|Floating-Point | |
| 32 | |
| 3648 | |
| 320KB | |
| No | |
| Ethernet/I2C/SPI/UART/USB | |
| 16 | |
| 456 | |
| 0 | |
| 3 | |
| 1 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1.25 | |
| 1.3 | |
| 1.35 | |
| -40 | |
| 90 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 24.2(Max) |
| Package Length | 24.2(Max) |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 176 | |
| Lead Shape | Gull-wing |
Say goodbye to improper sampling from digital conversion by implementing this TMS320C6745DPTPD4 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 70 °C. 456 MHz is its maximum speed. This is a 32 bit processor. This device is based on the C674x core architecture. It has romless program memory. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.25 V, while its maximum is 1.35 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

