| Not Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C67x | |
| C67x | |
| Floating-Point | |
| 32 | |
| 1200 | |
| 72KB | |
| No | |
| SPI | |
| 150 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.13 | |
| 1.2|3.3 | |
| 1.32|3.47 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 272 | |
| Lead Shape | Ball |
Optimize your digital system by using this TMS320C6712DGDP150 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 150 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.32|3.47 V. This is a 32 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

