| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| TMS320C6474FCUNA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| VLIW | |
| C64x | |
| 32 | |
| 8000 | |
| ROM | |
| 64KB | |
| Yes | |
| I2C | |
| 16 | |
| 1000 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.045|1.71 | |
| 1.1|1.8 | |
| 1.155|1.89 | |
| -40 | |
| 100 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.85(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 561 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| 561 | |
| Lead Shape | Ball |
This TMS320C6474FCUNA digital signal processor developed by Texas Instruments will be your greatest tool. This DSP processor has an operating temperature range of -40 °C to 100 °C. 1000 MHz is its maximum speed. This device is based on the C64x core architecture. Its rom program memory is 64KB. This device has a typical operating supply voltage of 1.1|1.8 V. Its minimum operating supply voltage of 1.045|1.71 V, while its maximum is 1.155|1.89 V. This is a 32 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

