| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| C6000 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 3200 | |
| 96KB | |
| No | |
| Ethernet/I2C/SPI/UART | |
| 111 | |
| 400 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1|1.71|2.97 | |
| 1.05|1.2|1.8|3.3 | |
| 1.26|1.89|3.63 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 361 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 361 | |
| Lead Shape | Ball |
The real word uses analog, but convert it to digital for easy processing by using this TMS320C6421ZWT4 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.05|1.2|1.8|3.3 V. Its minimum operating supply voltage of 1|1.71|2.97 V, while its maximum is 1.26|1.89|3.63 V. It has romless program memory. This device is based on the C64x core architecture. This is a 32 bit processor.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

