| Not Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| 288KB | |
| No | |
| Ethernet/I2C | |
| 16 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.36|3.14 | |
| 1.4|3.3 | |
| 1.44|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 23.1(Max) |
| Package Length | 23.1(Max) |
| PCB changed | 548 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| 548 | |
| Lead Shape | Ball |
Change from analog to digital with the TMS320C6412AGDK6 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 105 °C. 600 MHz is its maximum speed. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V. This is a 32 bit processor. It has romless program memory. This device is based on the C64x core architecture.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

