| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | 3A991a.2. |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.35 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Family Name | TMS320 |
| Instruction Set Architecture | Advanced VLIW |
| Device Core | C64x |
| Numeric and Arithmetic Format | Fixed-Point |
| Data Bus Width (bit) | 32 |
| Device Million Instructions per Second (MIPS) | 3200 |
| RAM Size | 160KB |
| Programmability | No |
| Number of I/Os | 16 |
| Device Input Clock Speed (MHz) | 400 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.14|3.14 |
| Typical Operating Supply Voltage (V) | 1.2|3.3 |
| Maximum Operating Supply Voltage (V) | 1.26|3.46 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 90 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 288 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 288 |
| Lead Shape | Ball |