| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 32 | |
| 50 | |
| ROM | |
| 128KB | |
| 320KB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 20 | |
| 50 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| 0.998|1.24|2.97 | |
| 1.05 | |
| 1.15|1.43|2.75|3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 12.1(Max) mm |
| Package Length | 12.1(Max) mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 144 | |
| Lead Shape | Ball |
Have easy access to processed analog signals by using this TMS320C5535AZHHA05 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 85 °C. 50 MHz is its maximum speed. Its rom program memory is 128KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.05 V. Its minimum operating supply voltage of 0.998 V, while its maximum is 1.15 V. This device is based on the C55x core architecture.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

