| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 16 | |
| 240 | |
| ROM | |
| 128KB | |
| 320KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 26 | |
| 1 | |
| 4 | |
| 10 | |
| 120 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 0.998|1.24|1.33|2.97 | |
| 1.3 | |
| 1.15|1.43|1.47|3.6 | |
| -10 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 10.1(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 196 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 196 | |
| Lead Shape | Ball |
Optimize your digital system by using this TMS320C5505AZCH12 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 120 MHz is its maximum speed. Its ADC resolution is 10 Bit. This is a 16 bit processor. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.24 V, while its maximum is 1.43 V. This device is based on the C55x core architecture. Its rom program memory is 128KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

