| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 300 | |
| 300 | |
| 32 | |
| ROM | |
| 16KB | |
| 516KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 88 | |
| 3 | |
| 9 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.46 | |
| 300 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
Crucial to any electronic system is this TMS320C28346ZFET microcontroller from Texas Instruments, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 300 MHz. This is a 32 bit processor. This device is based on the C28x core architecture. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.46 V. Its rom program memory is 16KB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

