SamtecTMS-135-01-G-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 70 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 70 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 44.45 | |
| 4.98 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
Think of Samtec's unshrouded TMS-135-01-G-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 44.45 mm long, 8.38 mm tall and 4.98 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TMS-135-01-G-D is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

