SamtecTMS-106-02-G-S-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 6.85 | |
| 2.48 | |
| 3.56 | |
| Through Hole |
Use this unshrouded TMS-106-02-G-S-RA header connector from Samtec where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 2.48 mm tall and 6.6 mm deep. TMS-106-02-G-S-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

