SamtecTMS-103-01-L-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.81 | |
| 2.48 | |
| 8.38 | |
| 3.05 | |
| Through Hole |
Think of Samtec's unshrouded TMS-103-01-L-S header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5 A/contact. TMS-103-01-L-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. This product is 3.81 mm long, 8.38 mm tall and 4.98 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

