Compliant | |
EAR99 | |
Obsolete | |
TMP411CDGKT | |
Automotive | No |
PPAP | No |
IC | |
12 | |
±1.25°C/±3°C | |
Serial (2-Wire, I2C, SMBus) | |
Digital | |
2.7 | |
3.3 | |
5.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this TMP411CDGKT temperature and humidity sensor developed by Texas Instruments. It has a digital output. This part has a resolution of 12(Max)/12 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.