| Compliant | |
| EAR99 | |
| Obsolete | |
| TMP103DYFFT | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 8 | |
| ±1°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.4 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.54 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
Double up your sensor needs by using this TMP103DYFFT temperature and humidity sensor from Texas Instruments. It has a digital output. This part has a resolution of 8 bit. This device's minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

