Analog DevicesTMP01FPZSensores de temperatura y humedad
Temp Sensor Analog 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1°C | |
| 5mV/K | |
| Analog | |
| 4.5 | |
| 5|9|12 | |
| 13.2 | |
| 800 | |
| 2.5 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Ideal for reading ambient conditions this TMP01FPZ temperature and humidity sensor manufactured by Analog Devices belongs in your design. It has an analog(voltage) output. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13.2 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

