Un 50-75% de rebaja
LittelfuseTMOV20RP550EVaristor
Var MOV 550VAC/715VDC 10000A 1001V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1001 | |
| 550 | |
| 715 | |
| 1500 | |
| 100 | |
| 10000 | |
| 300 | |
| 360 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 12 | |
| 28 | |
| Radial | |
| Through Hole | |
| 7.5 |
A nonlinear resistor this TMOV20RP550E MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 1500 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1001 V. Its capacitance value is 300pF. This device utilizes metal oxide technology. This product is 28 mm tall and 12 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 715 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

