SamtecTMMS-130-01-L-Q-FSCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 120 POS 2mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 120 | |
| 4 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 64.37 | |
| 12.07 | |
| 7.59 | |
| Through Hole |
Easily mount this shrouded TMMS-130-01-L-Q-FS header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 4-row connector. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TMMS-130-01-L-Q-FS is housed in black liquid crystal polymer. This product is 64.37 mm long, 7.59 mm tall and 12.07 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

