SamtecTMMH-107-01-G-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TMMH-107-01-G-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 5.8 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 14 mm long, 5.2 mm tall and 4 mm deep. It uses the solder termination method. TMMH-107-01-G-D is housed in black liquid crystal polymer.

Total en Stock: 1,808 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.