SamtecTMMH-102-01-T-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 4 | |
| 4 | |
| 5.2 | |
| 2.46 | |
| Through Hole |
Use this unshrouded TMMH-102-01-T-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 5.8 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TMMH-102-01-T-D is housed in black liquid crystal polymer. This product is 4 mm long, 5.2 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

