Un 10-25% de rebaja
SamtecTMM-150-01-G-S-SMCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Tube | |
| 100 | |
| 4.83 | |
| 5.97 | |
| Surface Mount |
Look no further than the unshrouded TMM-150-01-G-S-SM header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 500 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMM-150-01-G-S-SM is housed in black liquid crystal polymer. This product is 100 mm long, 5.97 mm tall and 4.83 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

