Un 10-25% de rebaja

SamtecTMM-150-01-G-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 100 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Mounting this unshrouded TMM-150-01-G-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. It uses the solder termination method. TMM-150-01-G-D is housed in black liquid crystal polymer. This product is 100 mm long, 4.7 mm tall and 3.94 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 2 días

    Total$8.88Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1626+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 1 pieza
      • Price: $8.88

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.