SamtecTMM-130-03-G-DCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 60 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec's unshrouded TMM-130-03-G-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 60 mm long, 5.5 mm tall and 3.94 mm deep. TMM-130-03-G-D is housed in black liquid crystal polymer.

Total en Stock: 316 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.