SamtecTMM-114-01-L-S-RACabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 14 POS 2mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 28 | |
| 5.97 | |
| 1.98 | |
| 3.05 | |
| Through Hole |
This unshrouded TMM-114-01-L-S-RA header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. This is a 1-row connector. Its pitch is 2 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 28 mm long, 1.97 mm tall and 5.97 mm deep. This connector has an operating temperature of -55 to 125 °C. TMM-114-01-L-S-RA is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

