SamtecTMM-106-03-L-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8 | |
| 3.3/Contact | |
| 530VDC|375VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 12 | |
| 3.94 | |
| 5.5 | |
| 2.7 | |
| Through Hole |
Think of Samtec's unshrouded TMM-106-03-L-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TMM-106-03-L-D is housed in black liquid crystal polymer. This product is 12 mm long, 5.5 mm tall and 3.94 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

