SamtecTMM-105-01-G-D-009Cabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TMM-105-01-G-D-009 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TMM-105-01-G-D-009 is housed in black liquid crystal polymer. This product is 10 mm long, 4.7 mm tall and 3.94 mm deep.

Total en Stock: 1,315 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.