| RoHS Not Applicable | |
| 5A991b. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| TMS320C6678 | |
| DSP | |
| 512MB | |
| 128MB | |
| EEPROM/NAND Flash | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| Win XP | |
| Yes | |
| No | |
| EEPROM/Flash | |
| Yes |
You can add microprocessor-based functionality to your electronic circuit with this evaluation board TMDSEVM6678LE embedded system development board from Texas Instruments. Its eeprom/nand flash program memory is 128MB.
Dev Kit Description
The TMS320C6678 Lite Evaluation Modules (EVM), are easy-to-use, cost-efficient development tools that help developers quickly get started with designs using the C6678 or C6674 or C6672 multicore DSP. The EVMs include an on-board, single C6678 processor with robust connectivity options that allows customers to use this AMC form factor card in various systems. They also work as a stand alone board
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

