| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Unipolar Latch |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | ±15 |
| Typical Magnetic Sensor Hysteresis (Gs) | 8 |
| Maximum Magnetic Sensor Operating Point (Gs) | ±37 |
| Maximum Output Current (mA) | 5 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 2800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Pin Count | 4 |