| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Omnipolar|Unipolar |
| Module/IC Classification | IC |
| Maximum Magnetic Sensor Operating Point (Gs) | ±750(Typ) |
| Typical Output Fall Time (us) | 0.006 |
| Maximum Output Current (mA) | 2 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (uA) | 375 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.3(Max) |
| Package Width | 0.82(Max) |
| Package Length | 1.32(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 6 |