Texas InstrumentsTM4C1233H6PGEIMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray

In order to make your CPU more versatile use this fantastic TM4C1233H6PGEI microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 80 MHz. This is a 32 bit processor. Its flash program memory is 256KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.08|2.97 V, while its maximum is 1.32|3.63 V. Its ADC resolution is 12/12. This device is based on the ARM Cortex M4F core architecture.

No Stock Available

Quantity Increments of 60 Minimum 120
  • Manufacturer Lead Time:
    18 semanas
    • Price: $9.049
    1. 120+$9.049
    2. 300+$8.795
    3. 540+$8.613
    4. 1020+$8.446

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.