SamtecTLW-116-06-T-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 40.64 | |
| 2.49 | |
| 4.19 | |
| 3.43 | |
| Through Hole |
This unshrouded TLW-116-06-T-S header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TLW-116-06-T-S is housed in black liquid crystal polymer. This product is 40.64 mm long, 4.19 mm tall and 2.48 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

