SamtecTLW-110-06-T-SCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 2.49 | |
| 4.19 | |
| 3.43 | |
| Through Hole |
Mounting this unshrouded TLW-110-06-T-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 105 °C. TLW-110-06-T-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 25.4 mm long, 4.19 mm tall and 2.48 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

