SamtecTLW-104-05-T-DCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 5.03 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded TLW-104-05-T-D connector from Samtec. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. This product is 10.16 mm long, 4.19 mm tall and 5.03 mm deep. TLW-104-05-T-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

