Texas InstrumentsTLVH431ILPReferencias de tensión

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 Bulk

Even in the event of large power supply variations, this TLVH431ILP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Use this part at voltages lower than 20 V. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. It has an initial accuracy of 1.5%. This voltage reference circuit supports shunt topology. This product comes packaged in bulk, so the parts will be stored loosely. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.