Un 25-50% de rebaja

Texas InstrumentsTLVH431BIDBZTReferencias de tensión

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLVH431BIDBZT voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 1.24 to 18 V, this is power management at its best. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

Total en Stock: 338 piezas

Regional Inventory: 88

    Total$0.22Price for 1

    88 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      88
      Country Of origin:
      Tailandia
         
      • Price: $0.2157
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Tailandia
      • In Stock: 88 piezas
      • Price: $0.2157
    • (250)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      • In Stock: 250 piezas
      • Price: $0.6442

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.