| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Nanopower Amplifier |
| Manufacturer Type | Nanopower Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 3.4@3.3V |
| Minimum Single Supply Voltage (V) | 1.7 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Maximum Input Offset Current (uA) | 0.0000001(Typ)@3.3V |
| Typical Input Bias Current (uA) | 0.0000001@3.3V |
| Maximum Quiescent Current (mA) | 2.56@3.3V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 0.0045@3.3V |
| Typical Input Noise Voltage Density (nV/rtHz) | 264@3.3V |
| Typical Voltage Gain (dB) | 120 |
| Minimum PSRR (dB) | 66 |
| Minimum CMRR (dB) | 60 |
| Minimum CMRR Range (dB) | 60 to 65 |
| Typical Gain Bandwidth Product (MHz) | 0.008 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |