| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Supervisors | 1 |
| Maximum Reset Active Time (ms) | 200(Typ) |
| Output Driver | Active Low/Open Drain |
| Minimum Reset Threshold Voltage (V) | 2.6268 |
| Typical Reset Threshold Voltage (V) | 2.64 |
| Maximum Reset Threshold Voltage (V) | 2.6532 |
| Monitored Voltage (V) | 1.7 to 6 |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Supply Current (uA) | 0.4(Typ) |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Type | Voltage Supervisory |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 0.85(Max) |
| Package Length | 0.85(Max) |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| Pin Count | 4 |