| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 0.42@300mA|0.45@300mA | |
| 1mV/V(Typ) | |
| 16mV(Typ) | |
| 218.6°C/W | |
| 164.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| 4 | |
| Lead Shape | No Lead |
Keep the energy stable for every system by using this LDO TLV73312PDQNT linear regulator by Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.4 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1 to 3.3 V, this is power management at its best. By operating at a load regulation of 16mV(Typ) and line regulation of 1mV/V(Typ) you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.42@300mA|0.37@300mA|0.27@300mA|0.26@300mA|0.45@300mA|0.4@300mA|0.3@300mA|0.29@300mA|0.27@300mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

