Texas InstrumentsTLV71328PDBVRLinear Regulators

LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R

Make a theoretical system actual by providing stable voltages with this LDO TLV71328PDBVR linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.05@30mA|0.246@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 30mV and line regulation of 5mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.445@150mA V. Its polarity is positive.

3,000 piezas: Se puede enviar en 2 días

    Total$332.70Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2233+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.1109

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.