Texas InstrumentsTLV71325PDQNTLinear Regulators

LDO Regulator Pos 2.5V 0.15A 4-Pin X2SON EP T/R

Make a theoretical system actual by providing stable voltages with this LDO TLV71325PDQNT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.05@30mA|0.246@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 30mV and line regulation of 5mV your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.445@150mA V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.4213
    1. 250+$0.4213
    2. 500+$0.4171
    3. 1000+$0.4130
    4. 2000+$0.4088
    5. 2500+$0.4047
    6. 3000+$0.4007
    7. 4000+$0.3967
    8. 5000+$0.3927
    9. 10000+$0.3888

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.