Texas InstrumentsTLV7113030DDSETLinear Regulators

LDO Regulator Pos 3V3V 0.2A/0.2A 6-Pin WSON T/R

Keep calm and stay stable by implementing this LDO TLV7113030DDSET linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.15@200mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 585 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.0|3.0 V, this is power management at its best. A load regulation of 15mV and line regulation of 5mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 585 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.215@200mA V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.5840
    1. 250+$0.5840
    2. 500+$0.5782
    3. 1000+$0.5724
    4. 2000+$0.5667
    5. 2500+$0.5610
    6. 3000+$0.5554
    7. 4000+$0.5499
    8. 5000+$0.5444
    9. 10000+$0.5389

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.