| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8|2.8 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 0.215@200mA | |
| 5mV | |
| 15mV | |
| 0.11 | |
| 585 | |
| 170°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| 6 | |
| Lead Shape | No Lead |
Keep the energy stable for every system by using this LDO TLV7101828DSET linear regulator by Texas Instruments. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.15@200mA V. This device has a maximum power dissipation of 585 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8|2.8 V, this is power management at its best. By operating at a load regulation of 15mV and line regulation of 5mV you can provide a constant voltage at your output. Its maximum power dissipation is 585 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.215@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

