Texas InstrumentsTLV70220PDBVRLinear Regulators

LDO Regulator Pos 2V 0.3A 5-Pin SOT-23 T/R

Never worry about components seeing unstable voltages again by implementing this LDO TLV70220PDBVR linear regulator manufactured by Texas Instruments. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.1248
    1. 3000+$0.1248
    2. 6000+$0.1235
    3. 9000+$0.1223
    4. 12000+$0.1210
    5. 15000+$0.1198
    6. 24000+$0.1186
    7. 30000+$0.1175
    8. 60000+$0.1163
    9. 120000+$0.1151

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.