Un 25-50% de rebaja

Texas InstrumentsTLV70028DDCTLinear Regulators

LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT-23 T/R

This LDO TLV70028DDCT linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.043@50mA|0.085@100mA V. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Users like the load regulation of 1mV(Typ) and line regulation of 1mV(Typ). Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

133 piezas: Se puede enviar en 2 días

    Total$0.38Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      133
      Country Of origin:
      Tailandia
         
      • Price: $0.3760
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2221+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Tailandia
      • In Stock: 133 piezas
      • Price: $0.3760

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.