| Compliant | |
| EAR99 | |
| Obsolete | |
| TLV3402CD | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 2 | |
| Rail to Rail Input | |
| 88 | |
| 105 | |
| 300000(Typ) | |
| Open Drain | |
| ±8|16 | |
| 3.6@15V | |
| 2.5 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.00025@15V | |
| 0.00064@15V | |
| 10(Max) | |
| 70 | |
| 0 | |
| 710 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This specifically designed TLV3402CD comparator circuit from Texas Instruments is faster and performs better than a general purpose OP amp configured as a comparator. Its maximum power dissipation is 710 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.25 V and maximum of ±8 V. This comparator has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 2 channels per chip. Its typical PSRR is 105 dB.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.