| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voiceband |
| ADC/DAC Resolution (bit) | 16 |
| Number of Channels | 1ADC / 1DAC |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Number of ADC Inputs | 3 |
| Number of DAC Outputs | 1 |
| Sampling Rate (ksps) | 22 |
| Signal to Noise Ratio (dB) | 91 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | 90 |
| Interface Type | Serial (1-Wire, 2-Wire, 4-Wire, SPI) |
| Minimum Operating Supply Voltage (V) | 1.1|3|4.5 |
| Typical Operating Supply Voltage (V) | 1.8|3.3|5 |
| Maximum Operating Supply Voltage (V) | 3.6|5.5 |
| Power Supply Type | Analog|Digital |
| Maximum Power Dissipation (mW) | 49(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 48 |
| Lead Shape | Gull-wing |