| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 3@2.7V | |
| 1.8 | |
| 3.6 | |
| ±0.9 | |
| ±1.8 | |
| 0.000015@2.7V | |
| 0.000015@2.7V | |
| 1.54@2.7V | |
| 23@2.7V | |
| Single|Dual | |
| 481 | |
| 5@3.6V | |
| 18@2.7V | |
| 120 | |
| 0.0009@2.7V | |
| 70 | |
| 70 to 71 | |
| 8 | |
| 2400 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier TLV2782IDGKR OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 481 mW. It has a minimum dual supply voltage of ±0.9 V and maximum of ±1.8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

