Texas InstrumentsTLV2541IDADC

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC Tube

Get optimal performance without sacrificing speed or accuracy with this TLV2541ID ADC from Texas Instruments! It has a single-ended input signal. This device is based on SAR architecture. This device's digital interface is serial (3-wire, spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 3.3 V. This ADC has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 75 Minimum 150
  • Manufacturer Lead Time:
    12 semanas
    • Price: $16.75
    1. 150+$16.75

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.