Texas InstrumentsTLV2474IPWPRAmplificadores operacionales

Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin HTSSOP EP T/R

Increase functionality to your instrumentation with this general purpose amplifier TLV2474IPWPR OP amp from Texas Instruments. Its maximum power dissipation is 4070 mW. It has a minimum dual supply voltage of ±1.35 V and maximum of ±3 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with CMOS technology. It has 4 channels per chip.

2,000 piezas: Se puede enviar mañana

    Total$3.84Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2440+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      2000
      Country Of origin:
      Taiwán
         
      • Price: $3.836
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2440+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2,000 piezas
      • Price: $3.836

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.